SMC Air Operated Pneumatic Control Valve - Air Metric M3 x 0.5 SYJA300 Series
- RS Stock No.:
- 457-091
- Mfr. Part No.:
- SYJA3120-M3
- Brand:
- SMC
Subtotal (1 unit)*
£40.37
(exc. VAT)
£48.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.37 |
*price indicative
- RS Stock No.:
- 457-091
- Mfr. Part No.:
- SYJA3120-M3
- Brand:
- SMC
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
| Brand | SMC | |
| Function | Air Operated | |
| Connection Port Thread | Metric M3 x 0.5 | |
| Actuation Type | Air | |
| Manufacturer Series | SYJA300 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air Operated | ||
Connection Port Thread Metric M3 x 0.5 | ||
Actuation Type Air | ||
Manufacturer Series SYJA300 | ||
- COO (Country of Origin):
- JP
The SMC air-operated valve exemplifies advanced engineering, offering a compact and lightweight solution for fluid control. Engineered for efficient flow management, this model emphasises reliability and performance in demanding applications. Designed to function seamlessly within a range of operating pressures, it excels in environments where precision and control are paramount. The user-friendly installation process ensures minimal downtime, making it an attractive choice for both new installations and upgrades. With robust construction, this valve is adept at withstanding the rigours of operational stresses, all while ensuring optimal performance throughout its lifecycle. The air-operated mechanism provides quick actuation, helping to maintain production efficiency in various industrial applications. Additionally, it operates without the need for lubrication, thereby reducing maintenance requirements and ensuring consistent performance.
Offers unrestricted mounting orientation for flexible installation
Impact-resistant design guarantees reliable operation in dynamic conditions
Delivers consistent performance across a wide temperature range
Features a manual override for emergency operation and added safety
Optimised flow characteristics ensure efficient air usage
Lightweight construction enhances ease of handling and installation
Pilot pressure capability allows for versatile application across differing systems
Impact-resistant design guarantees reliable operation in dynamic conditions
Delivers consistent performance across a wide temperature range
Features a manual override for emergency operation and added safety
Optimised flow characteristics ensure efficient air usage
Lightweight construction enhances ease of handling and installation
Pilot pressure capability allows for versatile application across differing systems
Related links
- SMC Air Operated Pneumatic Control Valve - Air Metric M3 x 0.5 SYJA300 Series
- SMC 3 Port Air Operated Valve Solenoid Valve - Air Metric M3 SYJA300 Series
- SMC Air Operated Pneumatic Control Valve - Air M5 x 0.8 SYJA300 Series
- SMC Air Pilot Solenoid Valve - Air Metric M3 SYJA3000 Series
- SMC Air Operated Pneumatic Control Valve - Air VPA300 Series
- SMC Air Operated Pneumatic Control Valve - Air M5 x 0.8 VZA2000 Series
- SMC Air Operated Pneumatic Control Valve - Air Rc 1/2 VNA Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VTA301 Series