Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSVA Series 24V

Subtotal (1 unit)*

£60.03

(exc. VAT)

£72.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.03

*price indicative

RS Stock No.:
350-912
Mfr. Part No.:
VSVA-BK-M52-AD-A1-1B2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VSVA

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo Solenoid Valve represents a remarkable fusion of advanced engineering and robust performance. Designed to facilitate efficient control in various pneumatic applications, it showcases a 5/2-way monostable valve function that operates seamlessly with an electric actuation mechanism. The compact size, coupled with its high nominal flow rate, ensures optimal space utilisation without compromising on performance. Engineered with durability in mind, it operates effectively within a wide pressure range and features a corrosion-resistant design, making it an ideal choice for rigorous operational environments. The inclusion of a pneumatic spring reset and manual override options further enhances versatility, ensuring reliable function even in demanding conditions.

Offers a 5/2 way monostable valve function for efficient pneumatic control
Compact size allows for easy installation in narrow spaces
High nominal flow rate contributes to superior operational efficiency
Durable construction withstands harsh environmental conditions
Features a corrosion resistance class of CRC 1 for longevity
Integrated pneumatic spring for improved reset functionality
Comes with an IP65 rating for robust environmental protection

Related links