Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSNC Series 24V
- RS Stock No.:
- 344-821
- Mfr. Part No.:
- VSNC-FKA-M52-RD-G18-1C1-S
- Brand:
- Festo
Subtotal (1 unit)*
£61.42
(exc. VAT)
£73.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.42 |
*price indicative
- RS Stock No.:
- 344-821
- Mfr. Part No.:
- VSNC-FKA-M52-RD-G18-1C1-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve redefines efficiency in fluid control with its expertly designed 5/2 way, monostable function. Constructed to facilitate speedy actuation through electric means, this valve features a construction width of just 25.5 mm, making it an ideal choice for installations where space is limited. Operating seamlessly under a voltage of 24V DC, it offers exceptional flow rates while maintaining reliability under varying pressure conditions. Designed for robust operation, its IP65 protection rating ensures functionality in demanding environments, while the mechanical spring reset provides an added layer of dependability. The combination of advanced materials and meticulous engineering positions this valve as a compelling choice for those seeking precision and performance in pneumatic systems.
Electrical coil requires only 2.4 W promoting energy efficiency
Designed with a pilot actuated mechanism for reliable control
Soft sealing principle enhances operational integrity and lifespan
Detecting manual override ensures ease of use during maintenance
Pneumatic connection options cater to diverse system configurations
Corrosion-resistant materials ensure durability across various environments
Facilitates lubricated operation enhancing adaptability for specific applications
Designed with a pilot actuated mechanism for reliable control
Soft sealing principle enhances operational integrity and lifespan
Detecting manual override ensures ease of use during maintenance
Pneumatic connection options cater to diverse system configurations
Corrosion-resistant materials ensure durability across various environments
Facilitates lubricated operation enhancing adaptability for specific applications
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSNC Series 24V
- Festo 5/2 Solenoid Valve - Solenoid/Spring G 1/8 VUVS Series 24V dc, 8043214
- Festo Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 24V dc
- Festo Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series 24V dc
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V
- Festo 5/2 Solenoid Valve - Solenoid/Solenoid G 1/8 VUVS Series 24V dc, 8043215
- Festo 3/2 Solenoid Valve - Solenoid/Solenoid G 1/8 VUVS Series 24V dc, 8043213


