- RS Stock No.:
- 893-0154
- Mfr. Part No.:
- VXD230FL
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 893-0154
- Mfr. Part No.:
- VXD230FL
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
VXD Pilot Operated VAlves
SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.
Features and Benefits
Improved durability
Reduced buzzing during operation
Reduced power consumption
Improved off response time with high viscosity fluids
Reduced impact noise during operation
Improved armature durability
Suitable for use with water, oil, heated water, high temperature oil and air
Normally open and normally closed
Reduced buzzing during operation
Reduced power consumption
Improved off response time with high viscosity fluids
Reduced impact noise during operation
Improved armature durability
Suitable for use with water, oil, heated water, high temperature oil and air
Normally open and normally closed
Applications
Ideal for use with air, water, oil, heated water and high temperature oil applications.
SMC VX Series
Specifications
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | One Touch Fitting 12 mm |
Actuation Type | Solenoid/Pilot/Spring |
Manufacturer Series | VXD |
Solenoid Voltage | 230V ac |
Number of Ports | 2 |
Body Material | Resin |
Solenoid Power Consumption | 7VA |
Maximum Operating Pressure | 1.5 MPa |
Number of Positions | 2 |
Configuration | Normally Closed |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |