SMC 2/2 Pneumatic Solenoid Valve Solenoid/Spring M5 x 0.8 VDW Series

  • RS Stock No. 892-9987
  • Mfr. Part No. VDW10AA
  • Brand SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

2 Port VDW Valves

The SMC VDW series of direct operated 2/3 port solenoid valve are designed to be used with water, Air and vacuum.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.

2 port solenoid valve for manifold
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM

SMC VDW Series

Specifications
Attribute Value
Manufacturer Series VDW
Function 2/2
Connection Port Thread M5 x 0.8
Actuation Type Solenoid/Spring
Body Material Resin
Solenoid Voltage 24V dc
Minimum Operating Temperature -10°C
Maximum Operating Temperature 50°C
Number of Ports 2
Configuration Normally Closed
Number of Positions 2
Maximum Operating Pressure 1 MPa
13 In stock - FREE next working day delivery available
Price Each
£ 15.43
(exc. VAT)
£ 18.52
(inc. VAT)
Units
Per unit
1 +
£15.43
Related Products
3 port solenoid valve, direct operated Valve width: ...
Description:
3 port solenoid valve, direct operated Valve width: 7mm Weight: 5g (single unit valve)Operation noise: 38d B(A) or less Power consumption: 0.35W (std), 0.1W (w/power saving circuit).
SMC VZ series solenoid valves are a 3-port ...
Description:
SMC VZ series solenoid valves are a 3-port pneumatic control valve with rubber seals. The VZ series has a low power consumption enabling direct control via a PLC and a max response time of 15+ms. They can be mounted individually or with a manifold and feature a non-locking manual override. ...
SMC have updated their EVT307 valve range with ...
Description:
SMC have updated their EVT307 valve range with the new VT307 series. These new direct acting solenoid valves offer reduced power consumption over existing models and are available with both vacuum and energy-saving versions. Available with voltage surge suppression. Suitable for a diverse range of applications including Blow-of valves, Pressure ...
The SMC S070 series of solenoid valve is ...
Description:
The SMC S070 series of solenoid valve is a super compact direct acting 2/3 port solenoid valve that meets the miniaturization needs of analysers, medical equipment and semiconductor manufacturing equipment. Base mounted and body ported versions available.