- RS Stock No.:
- 121-5874
- Mfr. Part No.:
- VSNC-FC-M52-MD-N14-FN
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 121-5874
- Mfr. Part No.:
- VSNC-FC-M52-MD-N14-FN
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | NPT 1/4 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VSNC |
Mounting Style | Through Hole |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Minimum Operating Pressure | 2.5bar |
Number of Positions | 2 |
Hazardous Area Certification | ATEX |
Thread Size | 1/4in |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 8 bar |
Maximum Operating Temperature | +60°C |
Thread Standard | NPT |