430-4069 | |
Fuji Latex Stopper Nut OP-010KB | |
Fuji Latex | |
OP-010KB |
Date | Dec 13, 2019 |
For use when eccentric angle is ±2.5° or more
Can also be used as stopper
Ensure max. ±10° from axis of cap of eccentric angle adapter.
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.
Attribute | Value |
---|---|
Series | OP |