- RS Stock No.:
- 815-7668
- Mfr. Part No.:
- G435AMSN0160A00
- Brand:
- EMERSON – ASCO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 815-7668
- Mfr. Part No.:
- G435AMSN0160A00
- Brand:
- EMERSON – ASCO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Specifications
Attribute | Value |
---|---|
Stroke | 160mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | 435 |
Length | 296mm |
Cushioning Type | Not Cushioned |
Dimensions | 296 x 30 x 28.5mm |
Width | 30mm |
Maximum Operating Pressure | 10 bar |
Height | 28.5mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 815-7668
- Mfr. Part No.:
- G435AMSN0160A00
- Brand:
- EMERSON – ASCO