SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 160mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 624-0181
- Mfr. Part No.:
- CD85N16-160-B
- Brand:
- SMC
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£48.90
(exc. VAT)
£58.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 01 December 2025
- Plus 6 unit(s) shipping from 01 December 2025
- Plus 11 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £48.90 |
| 5 - 9 | £46.04 |
| 10 + | £44.11 |
*price indicative
- RS Stock No.:
- 624-0181
- Mfr. Part No.:
- CD85N16-160-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Action | Double | |
| Stroke | 160mm | |
| Bore | 16mm | |
| Port Connection | M5 x 0.8 | |
| Cushioning Type | Rubber | |
| Dimensions | 19.7 (Dia.) x 271mm | |
| Diameter | 19.7mm | |
| Length | 271mm | |
| Maximum Operating Pressure | 1 MPa | |
| Absolute Maximum Pressure | 1.5MPa | |
| Minimum Operating Temperature | -10°C | |
| Weight | 109g | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Action Double | ||
Stroke 160mm | ||
Bore 16mm | ||
Port Connection M5 x 0.8 | ||
Cushioning Type Rubber | ||
Dimensions 19.7 (Dia.) x 271mm | ||
Diameter 19.7mm | ||
Length 271mm | ||
Maximum Operating Pressure 1 MPa | ||
Absolute Maximum Pressure 1.5MPa | ||
Minimum Operating Temperature -10°C | ||
Weight 109g | ||
Maximum Operating Temperature +60°C | ||
Non Compliant
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.



Related links
- SMC ISO Standard Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Double Acting Cylinder - 20mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore C85 Series, Double Acting
