SMC Double Acting Acting Rodless Actuator 15mm Bore 400 mm
- RS Stock No.:
- 894-536
- Mfr. Part No.:
- CY1H15-400
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£1,025.20
(exc. VAT)
£1,230.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,025.20 |
*price indicative
- RS Stock No.:
- 894-536
- Mfr. Part No.:
- CY1H15-400
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 15mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 400mm | |
| Series | CY1H | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Guide Type | Linear | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Length | 594mm | |
| Width | 88.5mm | |
| Height | 46mm | |
| Weight | 4kg | |
| Port Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 15mm | ||
Connection Thread Standard Metric | ||
Stroke Length 400mm | ||
Series CY1H | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Guide Type Linear | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Length 594mm | ||
Width 88.5mm | ||
Height 46mm | ||
Weight 4kg | ||
Port Thread Size M5 | ||
- COO (Country of Origin):
- JP
The SMC magnetically coupled rodless cylinder offers a space-saving design that completely eliminates external leakage for clean industrial automation. Its innovative magnetic holding mechanism moves external loads along the cylinder tube without a protruding piston rod.
Utilises Air for reliable and highly efficient force delivery
Robust design withstands heavy proof pressure up to 1.05 Mpa
Rubber bumper at both ends smoothly dampens piston travel
Related links
- SMC Double Acting Acting Rodless Actuator 15mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 50mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 63mm Bore 400 mm
