SMC Double Acting Acting Rodless Actuator 50mm Bore 600 mm
- RS Stock No.:
- 848-120
- Mfr. Part No.:
- CY3B50-600
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 848-120
- Mfr. Part No.:
- CY3B50-600
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 50mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 600mm | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 4.12kg | |
| Port Thread Size | Rc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 50mm | ||
Connection Thread Standard Rc | ||
Stroke Length 600mm | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 4.12kg | ||
Port Thread Size Rc | ||
- COO (Country of Origin):
- JP
The SMC magnetically coupled rodless cylinder designed for efficient operation in constrained spaces, featuring enhanced durability and improved lubrication capabilities for a wide range of applications.
Compact design allows direct mounting for space-saving solutions
Compatibility with auto switches streamlines integration in various systems
Maximum operating pressure of 0.7 MPa
Ambient temperature tolerance from -10 to 60 °C
Related links
- SMC Double Acting Acting Rodless Actuator 50mm Bore 600 mm
- Norgren Double Acting Acting Rodless Actuator 50mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 50mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 50mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 50mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 50mm Bore 700 mm
- SMC Double Acting Acting Rodless Actuator 50mm Bore 450 mm
- SMC Double Acting Acting Rodless Actuator 50mm Bore 300 mm
