SMC Double Acting Acting Cylinder 20mm Bore 300 mm
- RS Stock No.:
- 846-631
- Mfr. Part No.:
- CY1SG20-300Z
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£458.69
(exc. VAT)
£550.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £458.69 |
*price indicative
- RS Stock No.:
- 846-631
- Mfr. Part No.:
- CY1SG20-300Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 20mm | |
| Stroke Length | 300mm | |
| Connection Thread Standard | Rc | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Stainless Steel | |
| Mounting Orientation | Horizontal | |
| Cushioning Type | Bumper | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 5.4lb | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cylinder | ||
Bore Diameter 20mm | ||
Stroke Length 300mm | ||
Connection Thread Standard Rc | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Stainless Steel | ||
Mounting Orientation Horizontal | ||
Cushioning Type Bumper | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 5.4lb | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.
Compact design allows for installation in tight spaces
Available with shock absorbers
Auto-switch capable
Related links
- SMC Double Acting Acting Rodless Actuator 20mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 300 mm
- SMC Double Acting Acting Cylinder 10mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 300 mm
