SMC Double Acting Acting Cylinder 20mm Bore 600 mm
- RS Stock No.:
- 846-563
- Mfr. Part No.:
- CY3B20TF-600
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£283.51
(exc. VAT)
£340.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £283.51 |
*price indicative
- RS Stock No.:
- 846-563
- Mfr. Part No.:
- CY3B20TF-600
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 20mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 600mm | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Any Position | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 0.59lb | |
| Port Thread Size | Rc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cylinder | ||
Bore Diameter 20mm | ||
Connection Thread Standard Metric | ||
Stroke Length 600mm | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Any Position | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 0.59lb | ||
Port Thread Size Rc | ||
- COO (Country of Origin):
- CZ
The SMC magnetically coupled rodless cylinder designed for efficient operation in constrained spaces, featuring enhanced durability and improved lubrication capabilities for a wide range of applications.
Compact design allows direct mounting for space-saving solutions
Compatibility with auto switches streamlines integration in various systems
Maximum operating pressure of 0.7 MPa
Ambient temperature tolerance from -10 to 60 °C
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 600 mm
- SMC Double Acting Acting Cylinder 32mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 600 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 600 mm
