SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 450 mm
- RS Stock No.:
- 819-197
- Mfr. Part No.:
- CY1S15-450Z
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 819-197
- Mfr. Part No.:
- CY1S15-450Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 15mm | |
| Stroke Length | 450mm | |
| Connection Thread Standard | Metric | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Universal | |
| Guide Type | Slide Bearing | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 75mm | |
| Length | 525mm | |
| Width | 40mm | |
| Standards/Approvals | RoHS | |
| Port Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 15mm | ||
Stroke Length 450mm | ||
Connection Thread Standard Metric | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Universal | ||
Guide Type Slide Bearing | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 75mm | ||
Length 525mm | ||
Width 40mm | ||
Standards/Approvals RoHS | ||
Port Thread Size M5 | ||
- COO (Country of Origin):
- CZ
The SMC Magnetic rodless cylinder is designed for smooth and guided linear motion in industrial applications. It is suitable for Air operation and ensures stable performance under consistent working conditions.
Double acting operation supports bidirectional movement
Maximum operating pressure up to 0.7 MPa
Rubber bumper at both ends reduces impact
Related links
- SMC Double Acting Acting Pneumatic Guided Cylinder 32 mm Bore 450 mm
- SMC Double Acting Acting Rodless Actuator 32 mm Bore 450 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15 mm Bore 450 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 20 mm Bore 450 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20 mm Bore 450 mm
- SMC Double Acting Acting Rodless Actuator 20 mm Bore 450 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15 mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15 mm Bore 300 mm
