SMC Double Acting Acting Pneumatic Guided Cylinder 15 mm Bore 200 mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
819-193
Mfr. Part No.:
CY1S15-200Z
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Size

15mm

1Bore Size

15 mm

Stroke Length

200mm

Connection Thread Standard

Metric

Series

CY1S

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy, Stainless Steel

Cushioning Type

Rubber Bumper

Mounting Orientation

Universal

Port Gender

Female

Guide Type

Slide Bearing

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Length

275mm

Height

75mm

Width

40mm

Standards/Approvals

RoHS

Port Thread Size

M5

COO (Country of Origin):
CZ
The SMC Magnetic rodless cylinder is designed for smooth and guided linear motion in industrial applications. It is suitable for Air operation and ensures stable performance under consistent working conditions.

Double acting operation supports bidirectional movement

Maximum operating pressure up to 0.7 MPa

Rubber bumper at both ends reduces impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy