SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 100 mm
- RS Stock No.:
- 819-190
- Mfr. Part No.:
- CY1S15-100Z
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 819-190
- Mfr. Part No.:
- CY1S15-100Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 15mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 100mm | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Mounting Orientation | Universal | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Slide Bearing | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 175mm | |
| Height | 75mm | |
| Standards/Approvals | RoHS | |
| Width | 40mm | |
| Port Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 15mm | ||
Connection Thread Standard Metric | ||
Stroke Length 100mm | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Mounting Orientation Universal | ||
Cushioning Type Rubber Bumper | ||
Guide Type Slide Bearing | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 175mm | ||
Height 75mm | ||
Standards/Approvals RoHS | ||
Width 40mm | ||
Port Thread Size M5 | ||
- COO (Country of Origin):
- CZ
The SMC Magnetic rodless cylinder is designed for smooth and guided linear motion in industrial applications. It is suitable for Air operation and ensures stable performance under consistent working conditions.
Double acting operation supports bidirectional movement
Maximum operating pressure up to 0.7 MPa
Rubber bumper at both ends reduces impact
Related links
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 6mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 450 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 400 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 150 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 350 mm
