SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 300 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
813-292
Mfr. Part No.:
CY3R63-300
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Pneumatic Cylinder

Bore Diameter

63mm

Connection Thread Standard

Rc

Stroke Length

300mm

Series

CY3R

Action Type

Double Acting

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Mounting Orientation

Horizontal, Inclined, Vertical

Cushioning Type

Rubber Bumper

Guide Type

Basic

Minimum Operating Temperature

-10°C

Port Gender

Male/Female

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

188mm

Length

96mm

Weight

5.38kg

Port Thread Size

M10 x 1.5 x 15

COO (Country of Origin):
CZ
The SMC sophisticated magnetically coupled rodless cylinder is designed for efficient operation. Its Compact size enables versatile mounting, making it Ideal for various automation tasks requiring reliable performance in tight spaces.

Enhanced lubrication through a special resin lubretainer improves durability

Direct mount type allows seamless replacement with existing series

A lighter body, reduced by approximately 10%, optimises product handling

Interchangeable with CY1 series, ensuring compatibility and convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy