SMC Double Acting Acting Rodless Pneumatic Cylinder 6mm Bore 150 mm
- RS Stock No.:
- 813-289
- Mfr. Part No.:
- CY3R6-150
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 813-289
- Mfr. Part No.:
- CY3R6-150
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 6mm | |
| Connection Thread Standard | M | |
| Stroke Length | 150mm | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Guide Type | Basic | |
| Port Gender | Male/Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 18mm | |
| Height | 97mm | |
| Width | 66mm | |
| Standards/Approvals | RoHS | |
| Weight | 86g | |
| Port Thread Size | M4 x 0.7 x 6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 6mm | ||
Connection Thread Standard M | ||
Stroke Length 150mm | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Guide Type Basic | ||
Port Gender Male/Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 18mm | ||
Height 97mm | ||
Width 66mm | ||
Standards/Approvals RoHS | ||
Weight 86g | ||
Port Thread Size M4 x 0.7 x 6 | ||
- COO (Country of Origin):
- CZ
The SMC Magnetically Coupled Rodless Cylinder is designed for optimal performance in industrial applications. It offers a Compact form factor suitable for space-constrained installations while maintaining outstanding functionality.
Enhanced durability through improved bearing performance
Integrated lubrication system reduces sliding resistance and wear
Interchangeable with previous series for seamless upgrades
Lightweight design, minimising overall body weight by approximately 10%
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16 mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15 mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20 mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10 mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 20 mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 16 mm Bore 150 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32 mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 25 mm Bore 150 mm
