SMC Double Acting Acting Rodless Pneumatic Cylinder 32 mm Bore 800 mm
- RS Stock No.:
- 813-268
- Mfr. Part No.:
- CY3R32-800
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 813-268
- Mfr. Part No.:
- CY3R32-800
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Size | 32mm | |
| 1Bore Size | 32 mm | |
| Stroke Length | 800mm | |
| Connection Thread Standard | Rc | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Male/Female | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Length | 54mm | |
| Weight | 1.217kg | |
| Standards/Approvals | RoHS | |
| Width | 130mm | |
| Port Thread Size | M8 x 1.25 x 10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Size 32mm | ||
1Bore Size 32 mm | ||
Stroke Length 800mm | ||
Connection Thread Standard Rc | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Minimum Operating Temperature -10°C | ||
Port Gender Male/Female | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Length 54mm | ||
Weight 1.217kg | ||
Standards/Approvals RoHS | ||
Width 130mm | ||
Port Thread Size M8 x 1.25 x 10 | ||
- COO (Country of Origin):
- CZ
The SMC Magnetically Coupled Rodless Cylinder excels in Compact and efficient design. Its primary function is to provide smooth linear motion for a variety of automation applications.
Enhanced durability and performance compared to previous models
Reduced minimum operating pressure by 30% through innovative design
Compatible with multiple guide types for flexible installation
Lightweight construction decreases overall system weight by approximately 10%
Related links
- SMC Double Acting Acting Pneumatic Guided Cylinder 32 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16 mm Bore 800 mm
- SMC Double Acting Acting Cylinder 25 mm Bore 800 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32 mm Bore 800 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25 mm Bore 800 mm
- SMC Double Acting Acting Rodless Actuator 20 mm Bore 800 mm
