SMC Double Acting Acting Guided Air Cylinders 25mm Bore 800 mm
- RS Stock No.:
- 813-188
- Mfr. Part No.:
- CY3R25-800
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 813-188
- Mfr. Part No.:
- CY3R25-800
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 25mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 800mm | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Basic | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Width | 51mm | |
| Height | 44mm | |
| Standards/Approvals | RoHS | |
| Length | 917mm | |
| Port Thread Size | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 25mm | ||
Connection Thread Standard Rc | ||
Stroke Length 800mm | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Minimum Operating Temperature -10°C | ||
Guide Type Basic | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Width 51mm | ||
Height 44mm | ||
Standards/Approvals RoHS | ||
Length 917mm | ||
Port Thread Size Rc 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Magnetically Coupled Rodless Cylinder is designed for efficient movement in confined spaces, particularly where high durability and reliability are required for various applications in automation.
Upgraded version improves durability and lubrication using a special resin lubretainer
Reduction in sliding resistance leads to a 30% decrease in minimum operating pressure
Compatible with auto switches for easier monitoring and automation
Body weight is reduced by approximately 10%, optimising performance without sacrificing strength
Related links
- SMC Double Acting Acting Guided Air Cylinders 25 mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25 mm Bore 800 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20 mm Bore 800 mm
- SMC Double Acting Acting Cylinder 25 mm Bore 800 mm
- SMC Double Acting Acting Rodless Actuator 20 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16 mm Bore 800 mm
