SMC Double Acting Acting Pneumatic Guided Cylinder 32 mm Bore 100 mm
- RS Stock No.:
- 813-059
- Mfr. Part No.:
- CY3B32-100
- Brand:
- SMC
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 813-059
- Mfr. Part No.:
- CY3B32-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| 1Bore Size | 32 mm | |
| Bore Size | 32mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 100mm | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Length | 256mm | |
| Standards/Approvals | RoHS | |
| Width | 60mm | |
| Port Thread Size | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
1Bore Size 32 mm | ||
Bore Size 32mm | ||
Connection Thread Standard Rc | ||
Stroke Length 100mm | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Length 256mm | ||
Standards/Approvals RoHS | ||
Width 60mm | ||
Port Thread Size Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Magnetic Coupled Cylinder is designed for a diverse range of applications, featuring a magnetically coupled mechanism that optimises mounting space while ensuring efficient operation in various environments.
Utilises magnetically coupled technology for enhanced compactness
Maintains operation with maximum pressure of 0.7MPa
Includes integrated guides to enhance accuracy and stability
Operates effectively in ambient temperatures from -10 to 60°C
