SMC Double Acting Acting Pneumatic Guided Cylinder 25 mm Bore 800 mm
- RS Stock No.:
- 813-057
- Mfr. Part No.:
- CY3B25TF-800
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 813-057
- Mfr. Part No.:
- CY3B25TF-800
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| 1Bore Size | 25 mm | |
| Bore Size | 25mm | |
| Stroke Length | 800mm | |
| Connection Thread Standard | G | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Width | 46mm | |
| Length | 937mm | |
| Standards/Approvals | RoHS | |
| Port Thread Size | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
1Bore Size 25 mm | ||
Bore Size 25mm | ||
Stroke Length 800mm | ||
Connection Thread Standard G | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Width 46mm | ||
Length 937mm | ||
Standards/Approvals RoHS | ||
Port Thread Size G 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Magnetically Coupled Rodless Cylinder provides a Compact and efficient solution for space-constrained pneumatic systems. This double-acting component uses high-strength magnets to drive the external carriage, eliminating mechanical leaks.
Twenty-five millimetre bore diameter
Long eight hundred millimetre stroke
Space saving rodless design
Operating pressure to 0.7 MPa
Integrated dust seal lubrication
Related links
- SMC Double Acting Acting Pneumatic Guided Cylinder 32 mm Bore 800 mm
- SMC Double Acting Acting Cylinder 25 mm Bore 800 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32 mm Bore 800 mm
- SMC Double Acting Acting Guided Air Cylinders 25 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 800 mm
