SMC Double Acting Acting Pneumatic Guided Cylinder 10 mm Bore 200 mm
- RS Stock No.:
- 812-927
- Mfr. Part No.:
- CY1SG10-200Z
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-927
- Mfr. Part No.:
- CY1SG10-200Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| 1Bore Size | 10 mm | |
| Bore Size | 10mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 200mm | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Slide Bearing | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
1Bore Size 10 mm | ||
Bore Size 10mm | ||
Connection Thread Standard Metric | ||
Stroke Length 200mm | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Guide Type Slide Bearing | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The SMC Magnetic rodless cylinder is pneumatic component designed for smooth and guided linear motion in industrial applications. It is suitable for Air operation and ensures stable performance under consistent working conditions. The design supports controlled movement with reduced friction for improved accuracy.
Maximum operating pressure up to 0.7 MPa
Suitable for guided and precision applications
Non lube design reduces maintenance requirements
Related links
- SMC Double Acting Acting Pneumatic Guided Cylinder 25 mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15 mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 20 mm Bore 200 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10 mm Bore 50 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10 mm Bore 200 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15 mm Bore
- SMC Double Acting Acting Pneumatic Guided Cylinder 6 mm Bore 200 mm
