SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 800 mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
812-920
Mfr. Part No.:
CY1S40-800Z
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

40mm

Connection Thread Standard

Rc

Stroke Length

800mm

Series

CY1S

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy, Stainless Steel

Cushioning Type

Rubber Bumper

Mounting Orientation

Universal

Minimum Operating Temperature

-10°C

Guide Type

Slide Bearing

Port Gender

Female

Maximum Operating Temperature

60°C

Length

920mm

Width

76mm

Standards/Approvals

RoHS

Height

145mm

Port Thread Size

Rc 1/4

COO (Country of Origin):
CZ
The SMC Magnetically rodless cylinder is a pneumatic solution designed for smooth linear motion in space constrained industrial applications. It is suitable for Air operation and ensures reliable performance across varying temperature conditions while maintaining efficient force transmission without an external rod.

Magnetic coupling ensures smooth and contactless motion

Maximum operating pressure up to 0.7 MPa

Operating temperature from -10 to 60°C

Suitable for Compact and automated systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy