SMC Double Acting Acting Cylinder 10mm Bore 300 mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
812-878
Mfr. Part No.:
CY1L10H-300
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Cylinder

Bore Diameter

10mm

Connection Thread Standard

M

Stroke Length

300mm

Series

CY1L

Action Type

Double Acting

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Mounting Orientation

Horizontal, Inclined, Vertical

Cushioning Type

Rubber Bumper

Minimum Operating Temperature

-10°C

Guide Type

Ball Bushing

Port Gender

Male/Female

Maximum Operating Temperature

60°C

Length

39.5mm

Weight

2.7kg

Width

69mm

Standards/Approvals

JIS

COO (Country of Origin):
JP
The SMC Magnetically Coupled Rodless Cylinder is designed for precise control in pneumatic systems. This product focuses on efficiency and versatility, suitable for various applications requiring reliable performance.

Rodless design allows installation in tight spaces

Low-profile construction maximises compatibility with existing systems

Constructed from high-quality materials ensuring longevity and durability

Lightweight design minimises impact on overall system weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy