SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 200 mm
- RS Stock No.:
- 811-234
- Mfr. Part No.:
- CY3B40-200
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-234
- Mfr. Part No.:
- CY3B40-200
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 200mm | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Port Gender | Female | |
| Guide Type | Basic | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 382mm | |
| Width | 70mm | |
| Standards/Approvals | RoHS | |
| Port Thread Size | Rc 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Connection Thread Standard Rc | ||
Stroke Length 200mm | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Port Gender Female | ||
Guide Type Basic | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 382mm | ||
Width 70mm | ||
Standards/Approvals RoHS | ||
Port Thread Size Rc 1/4 | ||
- COO (Country of Origin):
- CZ
The SMC Magnetically rodless cylinder is a pneumatic solution designed for smooth linear motion in space constrained industrial applications. It is suitable for Air operation and ensures reliable performance across varying temperature conditions while maintaining efficient force transmission without an external rod.
Magnetic coupling ensures smooth and contactless motion
Maximum operating pressure up to 0.7 MPa
Operating temperature from -10 to 60°C
Suitable for Compact and automated systems
Related links
- SMC Double Acting Acting Pneumatic Guided Cylinder 6 mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10 mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40 mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40 mm Bore 500 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40 mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15 mm Bore 200 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16 mm Bore 200 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10 mm Bore 200 mm
