SMC Double Acting Acting Pneumatic Guided Cylinder 32 mm Bore 800 mm
- RS Stock No.:
- 811-231
- Mfr. Part No.:
- CY3B32TF-800
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-231
- Mfr. Part No.:
- CY3B32TF-800
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 32mm | |
| 1Bore Size | 32 mm | |
| Connection Thread Standard | G | |
| Stroke Length | 800mm | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Basic | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 60mm | |
| Length | 956mm | |
| Port Thread Size | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 32mm | ||
1Bore Size 32 mm | ||
Connection Thread Standard G | ||
Stroke Length 800mm | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Minimum Operating Temperature -10°C | ||
Guide Type Basic | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 60mm | ||
Length 956mm | ||
Port Thread Size G 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Magnetically rodless cylinder is a pneumatic solution designed for smooth linear motion in space constrained industrial applications. It is suitable for Air operation and ensures reliable performance across varying temperature conditions while maintaining efficient force transmission without an external rod.
Magnetic coupling ensures smooth and contactless motion
Maximum operating pressure up to 0.7 MPa
Operating temperature from -10 to 60°C
Suitable for Compact and automated systems
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32 mm Bore 800 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20 mm Bore 800 mm
- SMC Double Acting Acting Cylinder 25 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16 mm Bore 800 mm
- SMC Double Acting Acting Guided Air Cylinders 25 mm Bore 800 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40 mm Bore 800 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32 mm Bore 500 mm
