SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 500 mm
- RS Stock No.:
- 811-229
- Mfr. Part No.:
- CY3B32TF-500
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-229
- Mfr. Part No.:
- CY3B32TF-500
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Connection Thread Standard | G | |
| Stroke Length | 500mm | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Length | 656mm | |
| Width | 60mm | |
| Standards/Approvals | RoHS | |
| Port Thread Size | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Connection Thread Standard G | ||
Stroke Length 500mm | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Length 656mm | ||
Width 60mm | ||
Standards/Approvals RoHS | ||
Port Thread Size G 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Magnetically rodless cylinder is a pneumatic solution designed for smooth linear motion in space constrained industrial applications. It is suitable for Air operation and ensures reliable performance across varying temperature conditions while maintaining efficient force transmission without an external rod.
Magnetic coupling ensures smooth and contactless motion
Maximum operating pressure up to 0.7 MPa
Operating temperature from -10 to 60°C
Suitable for Compact and automated systems
Related links
- SMC Double Acting Acting Pneumatic Guided Cylinder 40 mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32 mm Bore 500 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20 mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40 mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10 mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63 mm Bore 500 mm
