SMC Double Acting Acting Pneumatic Guided Cylinder 20 mm Bore 200 mm
- RS Stock No.:
- 811-118
- Mfr. Part No.:
- CY1SG20TF-200Z
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-118
- Mfr. Part No.:
- CY1SG20TF-200Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| 1Bore Size | 20 mm | |
| Bore Size | 20mm | |
| Connection Thread Standard | G | |
| Stroke Length | 200mm | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
1Bore Size 20 mm | ||
Bore Size 20mm | ||
Connection Thread Standard G | ||
Stroke Length 200mm | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The SMC Magnetically rodless cylinder is a pneumatic solution designed for smooth linear motion in space constrained industrial applications. It is suitable for Air operation and ensures reliable performance across varying temperature conditions while maintaining efficient force transmission without an external rod.
Magnetic coupling ensures smooth and contactless motion
Maximum operating pressure up to 0.7 MPa
Operating temperature from -10 to 60°C
Suitable for Compact and automated systems
Related links
- SMC Double Acting Acting Pneumatic Guided Cylinder 10 mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25 mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15 mm Bore 200 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 32 mm Bore 200 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15 mm Bore
- SMC Pneumatic Guided Cylinder - 20 mm Bore 200 mm Double Acting Acting
- SMC Double Acting Acting Pneumatic Guided Cylinder 40 mm Bore 200 mm
