SMC Double Acting Acting Pneumatic Guided Cylinder 15 mm Bore 100 mm
- RS Stock No.:
- 811-101
- Mfr. Part No.:
- CY1SG15-100Z
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-101
- Mfr. Part No.:
- CY1SG15-100Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 15mm | |
| 1Bore Size | 15 mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 100mm | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 15mm | ||
1Bore Size 15 mm | ||
Connection Thread Standard Metric | ||
Stroke Length 100mm | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The SMC Magnetic rodless cylinder is pneumatic component designed for smooth and guided linear motion in industrial applications. It is suitable for Air operation and ensures stable performance under consistent working conditions. The design supports controlled movement with reduced friction for improved accuracy.
Maximum operating pressure up to 0.7 MPa
Suitable for guided and precision applications
Non lube design reduces maintenance requirements
Related links
- SMC Double Acting Acting Pneumatic Guided Cylinder 15 mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10 mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 6 mm Bore 100 mm
- SMC Double Acting Acting Rodless Actuator 25 mm Bore 100 mm
- SMC Double Acting Acting Rodless Actuator 10 mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15 mm Bore 400 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15 mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15 mm Bore 50 mm
