- RS Stock No.:
- 121-5293
- Mfr. Part No.:
- DSBC-50-125-PPVA-N3
- Brand:
- Festo
1 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price Each
£167.29
(exc. VAT)
£200.75
(inc. VAT)
Units | Per unit |
1 + | £167.29 |
- RS Stock No.:
- 121-5293
- Mfr. Part No.:
- DSBC-50-125-PPVA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, Air Cushion Type, 12 Bar Maximum Operating Pressure - DSBC-50-125-PPVA-N3
When you need to complete precision manoeuvres, turn to this pneumatic piston rod cylinder from Festo. It's double-acting, so the rod extends and retracts to give you accurate control in both directions. It has a stroke length of 125mm and an advance stroke force of 1178N at 6 bar. This means it's capable of long and strong movements, even in low-pressure systems. Air cushioning at both ends keeps it gliding along smoothly with minimal wear. This cushioning is adjustable, so you can match it to your load requirements.
Features & Benefits
Wide operating temperature range of -20°C to +80°C means it can handle harsh conditions
Works with lubricated and unlubricated media for versatility
Coated aluminium housing and high-alloy steel rod ensure durability and a long service life
Works with lubricated and unlubricated media for versatility
Coated aluminium housing and high-alloy steel rod ensure durability and a long service life
Applications
Food and beverage production
Packaging equipment
Industrial conveyors
Robotics systems
Packaging equipment
Industrial conveyors
Robotics systems
How easy is it to integrate this pneumatic piston rod cylinder with other components?
The modular design of this pneumatic cylinder makes it easy combine with other automated devices. Two slots on the body make it a cinch to add proximity sensors and switches.
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 302.8mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 302.8 x 64 x 64mm |
Width | 64mm |
Maximum Operating Pressure | 12 bar |
Height | 64mm |
Weight | 1.2kg |
Minimum Operating Temperature | -20°C |
Model Number p | 1366953 |
VDMA Standard | 24562 |
Test Weight | 1190 g @ 0 mm Stroke |
Stroke Interval Weight | 56 g @ 10 mm Stroke |
ISO Standard | 15552 |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 121-5293
- Mfr. Part No.:
- DSBC-50-125-PPVA-N3
- Brand:
- Festo
Related links
- Festo Pneumatic Piston Rod Cylinder - 1376308 125mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1775263 125mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3659476 125mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1376427 125mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1804961 125mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1376661 125mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383338 125mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1384809 125mm Stroke Double Acting