Festo Pneumatic Piston Rod Cylinder - 1376659, 40mm Bore, 80mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 121-5289
- Mfr. Part No.:
- DSBC-40-80-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£148.15
(exc. VAT)
£177.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.15 |
*price indicative
- RS Stock No.:
- 121-5289
- Mfr. Part No.:
- DSBC-40-80-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | 1376659 | |
| Stroke | 80mm | |
| Action | Double | |
| Bore | 40mm | |
| Pneumatic Connection | G 1/4 | |
| Port Connection | G 1/4 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Pneumatic Cushioning | |
| Dimensions | 241.9 x 54 x 54mm | |
| Length | 241.9mm | |
| Width | 54mm | |
| Height | 54mm | |
| Maximum Operating Pressure | 12 bar | |
| ISO Standard | 15552 | |
| Stroke Interval Weight | 37 g @ 10 mm Stroke | |
| Test Weight | 740 g @ 0 mm Stroke | |
| VDMA Standard | 24562 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Weight | 740g | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p 1376659 | ||
Stroke 80mm | ||
Action Double | ||
Bore 40mm | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Cushioning | ||
Dimensions 241.9 x 54 x 54mm | ||
Length 241.9mm | ||
Width 54mm | ||
Height 54mm | ||
Maximum Operating Pressure 12 bar | ||
ISO Standard 15552 | ||
Stroke Interval Weight 37 g @ 10 mm Stroke | ||
Test Weight 740 g @ 0 mm Stroke | ||
VDMA Standard 24562 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Weight 740g | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Piston Rod Cylinder, Air Cushioning Type, G1/4 Ports - DSBC-40-80-PPVA-N3
Looking for an adaptable actuator? Turn to this pneumatic piston rod cylinder from Festo. A double-acting arm gives you controlled linear movement in two directions. The rod's end is threaded, making it a cinch to add eye, coupler and clevis attachments. It has adjustable air cushioning at both ends to give you seamless, vibration-free motion. Thanks to a coated die-cast aluminium body, high-alloy steel rod and TPE-U seals, this is a tough cookie. A wide operating temperature range between -20°C and +80°C means it can handle harsh industrial environments.
• Broad operating pressure range between 0.6 and 12 bar for system flexibility
• Mounts in any position and works with lubricated and unlubricated systems, so it's versatile
• Mounts in any position and works with lubricated and unlubricated systems, so it's versatile
Applications
• Machine tool heads
• Conveyors and rollers
• Robotic arms
• Material handling equipment
• Conveyors and rollers
• Robotic arms
• Material handling equipment
Is it possible to automatically sense the rod's position in this pneumatic piston rod cylinder?
As the unit's internal rod is magnetic, proximity sensors (such as 253-9247) have no trouble detecting its position. Handy slots on the outside of the cylinder body mean mounting a sensor is a cinch.
Related links
- Festo Pneumatic Piston Rod Cylinder - 3660622 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383334 40mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383336 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1804959 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1366951 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383581 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1376425 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1384807 80mm Stroke Double Acting
