- RS Stock No.:
- 121-5263
- Mfr. Part No.:
- DSBC-32-80-PPVA-N3
- Brand:
- Festo
9 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£124.35
(exc. VAT)
£149.22
(inc. VAT)
Units | Per unit |
1 + | £124.35 |
- RS Stock No.:
- 121-5263
- Mfr. Part No.:
- DSBC-32-80-PPVA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, 0.6 to 12 Bar Operating Pressure, Air Cushioning Type - DSBC-32-80-PPVA-N3
Use this hard-working pneumatic piston rod cylinder from Festo to get your automated system up and running. As it's a double-acting device, you can keep close control over linear movement in both directions. The push and pull of demanding industrial processes don't pose a problem, as the unit's capable of a 483N force on the advance stroke and a 415N force on the return stroke at a 6 bar operating pressure. Clever air cushioning at each end keeps these movements smooth and prevents impact damage. You can tweak it to accurately match your system's load and speed requirements.
Anodised wrought-aluminium and high-alloy steel construction for durability
Modular design supports the easy addition of sensors, valves and clevis-style attachments
Broad operating temperature range of -20°C to +80°C to handle tough conditions
Regulation G1/8 ports make pipeline hook-ups straightforward
Modular design supports the easy addition of sensors, valves and clevis-style attachments
Broad operating temperature range of -20°C to +80°C to handle tough conditions
Regulation G1/8 ports make pipeline hook-ups straightforward
Applications
Machine tools
Packaging equipment
Rollers and conveyors
Hoists and lifts
Packaging equipment
Rollers and conveyors
Hoists and lifts
What's the operating pressure of this pneumatic piston rod cylinder?
The device operates at pressures between 0.6 to 12 bar, making it widely compatible with industrial applications.
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 225.1mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 225.1 x 45 x 45mm |
Width | 45mm |
Maximum Operating Pressure | 12 bar |
Height | 45mm |
Minimum Operating Temperature | -20°C |
Model Number p | 1376425 |
VDMA Standard | 24562 |
Maximum Operating Temperature | +80°C |
Stroke Interval Weight | 27 g @ 10 mm Stroke |
Test Weight | 465 g @ 0 mm Stroke |
Weight | 465g |
ISO Standard | 15552 |
Related links
- Festo Pneumatic Piston Rod Cylinder - 1376470 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383336 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383581 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1376659 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1366951 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1804959 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1384807 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3656518 80mm Stroke Double Acting