- RS Stock No.:
- 121-5249
- Mfr. Part No.:
- DSBC-32-320-PPVA-N3
- Brand:
- Festo
3 In stock - FREE next working day delivery available
7 available from Europe for delivery within 1 working day(s).
Added
Price Each
£138.76
(exc. VAT)
£166.51
(inc. VAT)
Units | Per unit |
1 + | £138.76 |
- RS Stock No.:
- 121-5249
- Mfr. Part No.:
- DSBC-32-320-PPVA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, G1/8 Port Connection, High-Alloy Steel Piston Rod Material - DSBC-32-320-PPVA-N3
Get loads moving in the right direction with this pneumatic piston rod cylinder from Festo. This double-acting device uses compressed air to extend and retract its piston rod, giving you precise forward and backward movement. It features a male threaded end for a secure connection that won't come loose in the event of heavy vibrations. TPE-U seals help to prevent leakage for efficient performance. The piston rod is made of high-alloy steel for resistance to impact and corrosion, so you can rest assured it holds up in harsh conditions.
Features & Benefits
Operates in pressures between 0.6 and 12 bar for use in low and high-pressure applications
G1/8 port connection for compatibility with standard equipment
Stroke length of 320mm for long-range movement
Safe for use in challenging settings, thanks to a broad operating temperature range between -20°C and +80°C
G1/8 port connection for compatibility with standard equipment
Stroke length of 320mm for long-range movement
Safe for use in challenging settings, thanks to a broad operating temperature range between -20°C and +80°C
Applications
Lifts and elevators
Robotics and automation
Materials handling equipment
Robotics and automation
Materials handling equipment
What's the most suitable assembly position for this cylinder?
It can be assembled in any position, giving you flexibility in your setup.
Specifications
Attribute | Value |
---|---|
Stroke | 320mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 465.1mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 465.1 x 45 x 45mm |
Width | 45mm |
Maximum Operating Pressure | 12 bar |
Height | 45mm |
Weight | 465g |
Minimum Operating Temperature | -20°C |
Model Number p | 1376431 |
VDMA Standard | 24562 |
Test Weight | 465 g @ 0 mm Stroke |
ISO Standard | 15552 |
Stroke Interval Weight | 27 g @ 10 mm Stroke |
Maximum Operating Temperature | +80°C |
Related links
- Festo Pneumatic Piston Rod Cylinder - 1376665 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1384813 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3656526 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1376476 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1804965 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1366957 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383587 320mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3659389 320mm Stroke Double Acting