- RS Stock No.:
- 121-4783
- Mfr. Part No.:
- DSBC-50-500-PPSA-N3
- Brand:
- Festo
- RS Stock No.:
- 121-4783
- Mfr. Part No.:
- DSBC-50-500-PPSA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, 1.2kg Weight, TPE-U(PU) Seals - DSBC-50-500-PPSA-N3
Need a trusty sidekick to push and lift loads in your pressurised system? Turn to this pneumatic piston rod cylinder from Festo. It's a double-acting unit, which means that both the forward and backward movements are driven by pressurised air taken in by its two ports. This makes it the right choice for operations that need two-way control, like the opening and closing of gates. Thanks to the unit's die-cast aluminium housing, it holds its own against wear and impact, so you can rest assured of long-term service, even in harsh environments.
Features & Benefits
Stroke length of 500mm makes it suitable for longer-range applications
Integrated self-adjusting end-position cushioning reduces noise and vibration for smooth running
Can be assembled in any position to suit your design needs
Handles operating pressures between 0.4 and 12 bar, so it's a versatile pick
Light weight of 1.2kg for easy handling and minimal strain
Integrated self-adjusting end-position cushioning reduces noise and vibration for smooth running
Can be assembled in any position to suit your design needs
Handles operating pressures between 0.4 and 12 bar, so it's a versatile pick
Light weight of 1.2kg for easy handling and minimal strain
Applications
Material handling gear
Agricultural equipment
Robotics and automation systems
Agricultural equipment
Robotics and automation systems
How much force does this cylinder deliver?
At 6 bar operating pressure, this unit delivers an advance force of 1178N and a return force of 990N, so you can trust it to handle the heavy lifting.
Specifications
Attribute | Value |
---|---|
Stroke | 500mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 677.8mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 677.8 x 64 x 64mm |
Width | 64mm |
Maximum Operating Pressure | 12 bar |
Height | 64mm |
Maximum Operating Temperature | +80°C |
Weight | 1.2kg |
VDMA Standard | 24562 |
Model Number p | 1376314 |
Stroke Interval Weight | 56 g @ 10 mm Stroke |
ISO Standard | 15552 |
Minimum Operating Temperature | -20°C |
Test Weight | 1190 g @ 0 mm Stroke |
Related links
- Festo Pneumatic Piston Rod Cylinder - 1366959 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383377 500mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 1780294 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1376478 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1804673 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1384901 500mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBG-80-500 500mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBG-50-500 500mm Stroke Double Acting