- RS Stock No.:
- 121-4778
- Mfr. Part No.:
- DSBC-50-320-PPVA-N3
- Brand:
- Festo
2 In stock for delivery within 1 working days
Added
Price Each
£187.09
(exc. VAT)
£224.51
(inc. VAT)
Units | Per unit |
1 + | £187.09 |
- RS Stock No.:
- 121-4778
- Mfr. Part No.:
- DSBC-50-320-PPVA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, Adjustable Cushioning, G1/4 Pneumatic Connection - DSBC-50-320-PPVA-N3
Push your machine component in a linear direction using this pneumatic piston rod cylinder from Festo. Its double-acting design means it comes with two open ports that let air in and out to move the piston rod back and forth. The unit features robust PPV cushioning on both ends that absorbs the force of the piston, making it suitable for medium to heavy loads and high-speed systems. As this cushioning is adjustable, you'll have free rein to adapt it to suit your setup.
Features & Benefits
Mountable in any position for flexibility
Pre-cut slots accommodate a proximity sensor
Threaded G1/4 pneumatic connection for quick, tool-free mounting
Durable TPE-U(PU) seals help prevent leakage
High-alloy steel piston rod offers resistance to corrosion
Pre-cut slots accommodate a proximity sensor
Threaded G1/4 pneumatic connection for quick, tool-free mounting
Durable TPE-U(PU) seals help prevent leakage
High-alloy steel piston rod offers resistance to corrosion
Applications
Water treatment facilities
Conveyor belts
Power plants
Aerospace engineering
Conveyor belts
Power plants
Aerospace engineering
What's the operating pressure of this cylinder?
With an operating pressure range between 0.4 and 12 bar, this cylinder can withstand a spectrum of applications.
Can I lubricate this cylinder?
Yes, you can lubricate this cylinder to help reduce friction and mechanical wear, but it's not essential. It's important to know that after you've lubricated it once, you'll need to keep doing so to maintain operation.
Specifications
Attribute | Value |
---|---|
Stroke | 320mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 497.8mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 497.8 x 64 x 64mm |
Width | 64mm |
Maximum Operating Pressure | 12 bar |
Height | 64mm |
Maximum Operating Temperature | +80°C |
Weight | 1.2kg |
VDMA Standard | 24562 |
Test Weight | 1190 g @ 0 mm Stroke |
ISO Standard | 15552 |
Minimum Operating Temperature | -20°C |
Model Number p | 1366957 |
Stroke Interval Weight | 56 g @ 10 mm Stroke |
Related links
- Festo Pneumatic Piston Rod Cylinder - 1376665 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1384813 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3659482 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1376431 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1804965 320mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 1775267 320mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1646718 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383587 320mm Stroke Double Acting