SMC Compact Air Cylinder - 80 mm Bore, 30 mm C55 Series, Double Acting Acting
- RS Stock No.:
- 727-707
- Mfr. Part No.:
- CD55B80-30DCZ
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£148.03
(exc. VAT)
£177.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.03 |
*price indicative
- RS Stock No.:
- 727-707
- Mfr. Part No.:
- CD55B80-30DCZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | C55 | |
| Product Type | Compact Air Cylinder | |
| Bore Size | 80mm | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Stroke Length | 30mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Rod Type | Single | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Size | M10 | |
| Piston Rod Gender | Female | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 70°C | |
| Weight | 1421g | |
| Height | 91mm | |
| Width | 91mm | |
| Standards/Approvals | ISO 21287 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series C55 | ||
Product Type Compact Air Cylinder | ||
Bore Size 80mm | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Stroke Length 30mm | ||
Maximum Operating Pressure 1 Mpa | ||
Rod Type Single | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Size M10 | ||
Piston Rod Gender Female | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 70°C | ||
Weight 1421g | ||
Height 91mm | ||
Width 91mm | ||
Standards/Approvals ISO 21287 | ||
- COO (Country of Origin):
- JP
The SMC Pneumatic Compact Cylinder designed to comply with ISO 21287 international standards and is intended for a broad range of automation machine applications. Double Acting, meaning it uses compressed Air to both extend and retract the rod. It features rubber bumper and male threaded rod end. The "Z" suffix indicates it is a newer design optimized for auto switch mounting on any of the four sides of the cylinder tube.
Standardized ISO mounting options
Compact body length to reduce the footprint of industrial equipment
Conforms to ISO 21287 and is compatible with ISO 6431 mounting
Utilizes a unique rod bushing and piston wear ring to achieve high load performance
Related links
- SMC Compact Air Cylinder - 80 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 80 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 80 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 20 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 25 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 100 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 32 mm Bore Double Acting Acting
- SMC Pneumatic Piston Rod Cylinder - CD55B80-15 80 mm Bore Double Acting Acting



