SMC Compact Air Cylinder - 25 mm Bore, 25 mm C55 Series, Double Acting Acting
- RS Stock No.:
- 727-674
- Mfr. Part No.:
- CD55B25-25DCMZ
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£49.52
(exc. VAT)
£59.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £49.52 |
*price indicative
- RS Stock No.:
- 727-674
- Mfr. Part No.:
- CD55B25-25DCMZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compact Air Cylinder | |
| Series | C55 | |
| Action Type | Double Acting | |
| Bore Size | 25mm | |
| Mount Type | Through Hole | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Stroke Length | 25mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Rod Type | Single | |
| Piston Rod Gender | Male | |
| Piston Rod Thread Size | M6 | |
| Piston Rod Thread Standard | Metric | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 21287 | |
| Height | 40mm | |
| Weight | 217g | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compact Air Cylinder | ||
Series C55 | ||
Action Type Double Acting | ||
Bore Size 25mm | ||
Mount Type Through Hole | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Stroke Length 25mm | ||
Maximum Operating Pressure 1 Mpa | ||
Rod Type Single | ||
Piston Rod Gender Male | ||
Piston Rod Thread Size M6 | ||
Piston Rod Thread Standard Metric | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 21287 | ||
Height 40mm | ||
Weight 217g | ||
Width 40mm | ||
- COO (Country of Origin):
- JP
The SMC Pneumatic Compact Cylinder designed to comply with ISO 21287 international standards and is intended for a broad range of automation machine applications. Double Acting, meaning it uses compressed Air to both extend and retract the rod. It features rubber bumper and male threaded rod end. The "Z" suffix indicates it is a newer design optimized for auto switch mounting on any of the four sides of the cylinder tube.
Standardized ISO mounting options
Compact body length to reduce the footprint of industrial equipment
Conforms to ISO 21287 and is compatible with ISO 6431 mounting
Utilizes a unique rod bushing and piston wear ring to achieve high load performance
Related links
- SMC Compact Air Cylinder - 63 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 20 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 32 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 40 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 25 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 25 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 25 mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 25 mm Bore Double Acting Acting



