SMC Compact Air Cylinder - 25mm Bore, 125 mm C55 Series, Double Acting Acting
- RS Stock No.:
- 727-671
- Mfr. Part No.:
- CD55B25-125DCZ
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£63.45
(exc. VAT)
£76.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.45 |
*price indicative
- RS Stock No.:
- 727-671
- Mfr. Part No.:
- CD55B25-125DCZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compact Air Cylinder | |
| Series | C55 | |
| Bore Diameter | 25mm | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Stroke Length | 125mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Piston Rod Gender | Female | |
| Piston Rod Thread Size | M6 | |
| Piston Rod Thread Standard | Metric | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Single | |
| Maximum Operating Temperature | 70°C | |
| Width | 40mm | |
| Height | 40mm | |
| Standards/Approvals | ISO 21287 | |
| Weight | 528g | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compact Air Cylinder | ||
Series C55 | ||
Bore Diameter 25mm | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Stroke Length 125mm | ||
Maximum Operating Pressure 1 Mpa | ||
Piston Rod Gender Female | ||
Piston Rod Thread Size M6 | ||
Piston Rod Thread Standard Metric | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Rod Type Single | ||
Maximum Operating Temperature 70°C | ||
Width 40mm | ||
Height 40mm | ||
Standards/Approvals ISO 21287 | ||
Weight 528g | ||
- COO (Country of Origin):
- JP
The SMC Pneumatic Compact Cylinder designed to comply with ISO 21287 international standards and is intended for a broad range of automation machine applications. Double Acting, meaning it uses compressed Air to both extend and retract the rod. It features rubber bumper and male threaded rod end. The "Z" suffix indicates it is a newer design optimized for auto switch mounting on any of the four sides of the cylinder tube.
Standardized ISO mounting options
Compact body length to reduce the footprint of industrial equipment
Conforms to ISO 21287 and is compatible with ISO 6431 mounting
Utilizes a unique rod bushing and piston wear ring to achieve high load performance
Related links
- SMC Compact Air Cylinder - 20mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 40mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 63mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 50mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 25mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 25mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 25mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 25mm Bore Double Acting Acting



