SMC Pneumatic Cylinder - CJ2B6-30RZ, 6mm Bore, 30mm Stroke, CJ2 Series, Single Acting
- RS Stock No.:
- 655-668
- Mfr. Part No.:
- CJ2B6-30RZ
- Brand:
- SMC
Subtotal (1 unit)*
£23.67
(exc. VAT)
£28.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £23.67 |
*price indicative
- RS Stock No.:
- 655-668
- Mfr. Part No.:
- CJ2B6-30RZ
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJ2 | |
| Model Number p | CJ2B6-30RZ | |
| Stroke | 30mm | |
| Action | Single | |
| Bore | 6mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJ2 | ||
Model Number p CJ2B6-30RZ | ||
Stroke 30mm | ||
Action Single | ||
Bore 6mm | ||
- COO (Country of Origin):
- CZ
The SMC Double-acting pneumatic cylinder designed for high-performance applications where precise control and durability are required. With a bore size of 6mm, this compact cylinder provides reliable linear motion in tight spaces. It features advanced cushioning and robust sealing for smooth, efficient operation, making it ideal for automated systems in various industrial settings.
Lightweight construction for space constrained applications
Suitable for high speed automation and precise positioning
RoHS compliant
Suitable for high speed automation and precise positioning
RoHS compliant
Related links
- SMC Pneumatic Piston Rod Cylinder - CJ2B10-30RZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJ2D10-30Z 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJ2D16-30Z 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CJ2B10-30Z 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJ2D16-30Z-B 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJ2B10-30Z-A 30mm Stroke Double Acting
- SMC Pneumatic Cylinder - Cylinder Series CJ2 30mm Stroke Double Acting
- SMC Pneumatic Cylinder - 10mm Bore CJ2 Series, Double Acting
