SMC Double Acting Cylinder - CG3DN80-30, 80mm Bore, 30mm Stroke, CG3 Series, Double Acting
- RS Stock No.:
- 611-558
- Mfr. Part No.:
- CG3DN80-30
- Brand:
- SMC
Subtotal (1 unit)*
£166.01
(exc. VAT)
£199.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.01 |
*price indicative
- RS Stock No.:
- 611-558
- Mfr. Part No.:
- CG3DN80-30
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG3 | |
| Model Number p | CG3DN80-30 | |
| Stroke | 30mm | |
| Action | Double | |
| Bore | 80mm | |
| Port Connection | Rc 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG3 | ||
Model Number p CG3DN80-30 | ||
Stroke 30mm | ||
Action Double | ||
Bore 80mm | ||
Port Connection Rc 1/4 | ||
- COO (Country of Origin):
- JP
The SMC Single rod air cylinder is engineered to deliver reliable linear motion in tight spaces. With a tube inner diameter of 80 mm and a stroke length of 30 mm, its ideal for applications requiring high force in a compact form factor.
Female rod end is standard for easy attachment
Provides power in both extension and retraction strokes
Clevis type for flexible installation
Provides power in both extension and retraction strokes
Clevis type for flexible installation
Related links
- Festo Pneumatic Compact Cylinder - 536367 30mm Stroke Double Acting
- Norgren Pneumatic Cylinder - 80mm Bore RM/92080/M Series, Double Acting
- Festo Pneumatic Compact Cylinder - 572731 30mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 2126637 30mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 2126595 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 536357 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 574062 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 554281 30mm Stroke Double Acting
