RS PRO Pneumatic Piston Rod Cylinder - 40mm Bore, 80mm Stroke, Double Acting

Subtotal (1 unit)*

£116.23

(exc. VAT)

£139.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.23

*price indicative

RS Stock No.:
360-745
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Action

Double

Stroke

80mm

Bore

40mm

Pneumatic Connection

G 1/4

Port Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Adjustable

Dimensions

239 x 53 x 53mm

Length

239mm

Height

53mm

Width

53mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 15552, ISO 6431

Minimum Operating Temperature

-30°C

Weight

1.15kg

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL

RS PRO Pneumatic Piston Rod Cylinder, ISO 15552/6431, D40x80


The RS PRO Pneumatic Piston Rod Cylinder is designed to meet international standards, providing exceptional reliability and versatility in industrial applications. Known for its robustness and durability, this cylinder ensures long-lasting performance and seamless integration into various systems. Its profile tube design and operational efficiency make it an ideal choice for complex industrial tasks.

Features and Benefits


In accordance with ISO15552/6431 standard: Ensures compatibility and reliability across various systems
Version with adjustable cushioning: Allows for smoother operation and reduced wear
Aluminium profile with slots for magnetic sensors: Facilitates easy sensor integration for enhanced functionality
Working temperature is from -30 °C to +80 °C: Suitable for a wide range of environmental conditions
Working pressure range from 1 to 10 bar: Offers flexibility for different pneumatic applications

Applications


Manufacturing
Automation systems
Material handling
Industrial machinery

Additional Information


In accordance with ISO15552/ 6431 standard
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar

Pneumatic cushioning: Enhances performance and longevity by reducing impact forces
Port Connection: G 1/4 Male for standardised connectivity
Double action: Provides efficient operation in both directions
Dimensions: 239 x 53 x 53 mm, compact for easy installation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links