- RS Stock No.:
- 203-7120
- Mfr. Part No.:
- VZXF-L-M22C-M-A-G114-310-M1-V4V4T-50-9-E
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 203-7120
- Mfr. Part No.:
- VZXF-L-M22C-M-A-G114-310-M1-V4V4T-50-9-E
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position NPT thread. The maximum medium pressure is 12 bar.
Line connection = NPT2
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Specifications
Attribute | Value |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | G |
Thread Size 2 | 1-1/4in |
Maximum Working Pressure | 10 bar |