- RS Stock No.:
- 350-0660
- Mfr. Part No.:
- CXSM20-20
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 350-0660
- Mfr. Part No.:
- CXSM20-20
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SMC CX2N / CXSJ / CXSL / CXSM / CSXL Dual-Rod Cylinders
The CXS range of Dual-Rod Cylinders come with slide bearings (CXSM type and CXSJM) or ball bearing slides (CXSL and CXSJL type). This range of cylinders is suitable for pick-and-place applications, operating with non-lubricated, filtered and compressed air. The Dual-Road Cylinders incorporate a recess for auto switches and may be used in operating environments from 5 to 60°C.
High non-rotational accuracy
Dual port locations
Standard magnetic sensing
Buffer cushioning
Operating temperatures 5 to 60°C
Dual port locations
Standard magnetic sensing
Buffer cushioning
Operating temperatures 5 to 60°C
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 20mm |
Manufacturer Series | CXSM |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber |
Dimensions | 114 x 25 x 64mm |
Weight | 440g |
Maximum Operating Temperature | +60°C |
Length | 114mm |
Width | 25mm |
Minimum Operating Temperature | -10°C |
Height | 64mm |