PREVOST PPS1 MM Series R Metric

Subtotal (1 unit)*

£6.67

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
In Stock
  • 10 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.67

*price indicative

RS Stock No.:
219-4532
Mfr. Part No.:
PPS1 MM2027
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Thread Fitting

Sub Type

Straight Fitting

Connection Size A

3/4 in

Connection Standard A

R

Connection Gender A

Male

Connection Size B

20 mm

Connection Standard B

Metric

Connection Gender B

Female

Series

PPS1 MM

Material

Aluminium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Finish

Black

Maximum Operating Pressure

16 bar

COO (Country of Origin):
IT

PREVOST PIPING SYSTEM


100 % aluminium

-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.

The system's installation is quick and easy, then can be pressurized immediately.

-Pipes are firmly held in the fitting using the PPS Grip Concept.

This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.

Related links