Transair 6605 25 34 Series British Standard Parallel Pipe
- RS Stock No.:
- 214-3164
- Mfr. Part No.:
- 6605 25 34
- Brand:
- Transair
Bulk discount available
Subtotal (1 unit)*
£38.01
(exc. VAT)
£45.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 29 January 2026
- Plus 10 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £38.01 |
| 5 - 9 | £36.49 |
| 10 + | £34.97 |
*price indicative
- RS Stock No.:
- 214-3164
- Mfr. Part No.:
- 6605 25 34
- Brand:
- Transair
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transair | |
| Product Type | Fitting | |
| Connection Standard B | British Standard Parallel Pipe | |
| Series | 6605 25 34 | |
| Minimum Operating Temperature | -20°C | |
| Material | Fibreglass Reinforced Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Transair | ||
Product Type Fitting | ||
Connection Standard B British Standard Parallel Pipe | ||
Series 6605 25 34 | ||
Minimum Operating Temperature -20°C | ||
Material Fibreglass Reinforced Polyamide | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- FR
The Parker Transair 6605 series stud fitting is a male NPT connector with connection thread size of 25mm. The connector is made of treated brass material with polymer nut. The quick connection technology allows easy installation with traditional materials. Production downtime is decreased, and process productivity and efficiency are increased with pipe fittings for aluminium piping.
Interchangeable and reusable
Full bore design
Lower installation costs
10-year Warranty
This fitting is only compatible with the aluminium pipes of the same brand.
