SMC KQ2 Series, KQ2S16-03AP Pneumatic Fitting 16mm One-Touch Fitting, Male, R 3/8 in, R
- RS Stock No.:
- 869-040
- Mfr. Part No.:
- KQ2S16-03AP
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£5.57
(exc. VAT)
£6.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.57 |
*price indicative
- RS Stock No.:
- 869-040
- Mfr. Part No.:
- KQ2S16-03AP
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | R 3/8 in | |
| Connection Thread Standard | R | |
| Connection Type | One-Touch Fitting | |
| Series | KQ2 | |
| Connection Gender | Male | |
| Tube Connection Type | One-Touch Fitting | |
| Tube Connection Size | 16mm | |
| Material | 304 Stainless Steel, Nitrile Rubber (NBR), Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Food Grade | No | |
| Finish | Brass | |
| Chemical Resistant | No | |
| Model Number | KQ2S16-03AP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size R 3/8 in | ||
Connection Thread Standard R | ||
Connection Type One-Touch Fitting | ||
Series KQ2 | ||
Connection Gender Male | ||
Tube Connection Type One-Touch Fitting | ||
Tube Connection Size 16mm | ||
Material 304 Stainless Steel, Nitrile Rubber (NBR), Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Food Grade No | ||
Finish Brass | ||
Chemical Resistant No | ||
Model Number KQ2S16-03AP | ||
- COO (Country of Origin):
- JP
The SMC Hexagon socket head male connector is a Compact one touch pneumatic fitting designed for secure tube to thread connections in compressed Air systems. Its Durable construction ensures reliable sealing and consistent performance across vacuum and pressure conditions.
One touch push in design enables fast installation
Proof pressure at 23 °C is 3 Mpa
Multiple connection thread options allow for easy integration into different systems


