SMC KQ2 Series, KQ2F12-03N Pneumatic Fitting 12mm One-Touch Fitting, Female, Rc 3/8 in, Rc
- RS Stock No.:
- 869-011
- Mfr. Part No.:
- KQ2F12-03N
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£9.30
(exc. VAT)
£11.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 73 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.30 |
*price indicative
- RS Stock No.:
- 869-011
- Mfr. Part No.:
- KQ2F12-03N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | Rc 3/8 in | |
| Connection Thread Standard | Rc | |
| Connection Type | One-Touch Fitting | |
| Series | KQ2 | |
| Connection Gender | Female | |
| Tube Connection Size | 12mm | |
| Tube Connection Type | One-Touch Fitting | |
| Material | 304 Stainless Steel, Nitrile Rubber (NBR), Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Food Grade | No | |
| Chemical Resistant | No | |
| Finish | Electroless Nickel Plated Brass | |
| Model Number | KQ2F12-03N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size Rc 3/8 in | ||
Connection Thread Standard Rc | ||
Connection Type One-Touch Fitting | ||
Series KQ2 | ||
Connection Gender Female | ||
Tube Connection Size 12mm | ||
Tube Connection Type One-Touch Fitting | ||
Material 304 Stainless Steel, Nitrile Rubber (NBR), Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Food Grade No | ||
Chemical Resistant No | ||
Finish Electroless Nickel Plated Brass | ||
Model Number KQ2F12-03N | ||
The SMC Female Connector is a Compact pneumatic fitting designed for secure tube to thread connections in compressed Air systems. It's push in mechanism ensure reliable sealing and efficient operation across vacuum to high pressure conditions.
One touch push in design enables fast installation
Release collar design enables easy tube removal without damage


