SMC KQ2 Series, KQ2V06-G02A1 Brass Fitting, Male, G 1/4, G, 6mm One Touch
- RS Stock No.:
- 819-708
- Mfr. Part No.:
- KQ2V06-G02A1
- Brand:
- SMC
Image representative of range
Subtotal (1 bag of 2 units)*
£7.23
(exc. VAT)
£8.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.23 | £3.615 |
*price indicative
- RS Stock No.:
- 819-708
- Mfr. Part No.:
- KQ2V06-G02A1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Connection Thread Size | G 1/4 | |
| Connection Thread Standard | G | |
| Tube Connection Size | 6mm | |
| Tube Connection Type | One Touch | |
| Connection Gender | Male | |
| Series | KQ2 | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Angle | 90° | |
| Connection Type | Threaded | |
| Model Number | KQ2V06-G02A1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Connection Thread Size G 1/4 | ||
Connection Thread Standard G | ||
Tube Connection Size 6mm | ||
Tube Connection Type One Touch | ||
Connection Gender Male | ||
Series KQ2 | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Angle 90° | ||
Connection Type Threaded | ||
Model Number KQ2V06-G02A1 | ||
- COO (Country of Origin):
- JP
The SMC Male universal elbow fitting designed for seamless connections in various pneumatic applications, ensuring efficient airflow management.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series Male M, 6mm One Touch
- SMC KQ2 Series Male R, 6mm One Touch
- SMC KQ2 Series Male R, 6mm One Touch
- SMC KQ2 Series Male R, 6mm One Touch
- SMC KQ2 Series Stainless Steel Pneumatic Straight Threaded-to-Tube Adapter G 1/4 6mm Push-in
- SMC KQ2 Series Pneumatic Fitting G 1/4 6mm Push-in
- SMC KQ2 Series Brass Pneumatic Fitting G 1/8 6mm Push-in
- SMC KQ2 Series Pneumatic Fitting G 1/8 in 6mm Push-in


