SMC KQ2 Series, KQ2S10-01N Fitting 10mm One Touch, Male, R 1/8 in, NPT
- RS Stock No.:
- 819-638
- Mfr. Part No.:
- KQ2S10-01N
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£7.52
(exc. VAT)
£9.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 90 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.52 | £3.76 |
*price indicative
- RS Stock No.:
- 819-638
- Mfr. Part No.:
- KQ2S10-01N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Connection Thread Size | R 1/8 in | |
| Connection Thread Standard | NPT | |
| Connection Type | Threaded | |
| Connection Gender | Male | |
| Series | KQ2 | |
| Tube Connection Size | 10mm | |
| Tube Connection Type | One Touch | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | KQ2S10-01N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Connection Thread Size R 1/8 in | ||
Connection Thread Standard NPT | ||
Connection Type Threaded | ||
Connection Gender Male | ||
Series KQ2 | ||
Tube Connection Size 10mm | ||
Tube Connection Type One Touch | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number KQ2S10-01N | ||
The SMC Hexagon socket head male connector is a Compact one touch pneumatic fitting designed for secure tube to thread connections in compressed Air systems. Its Durable construction ensures reliable sealing and consistent performance across vacuum and pressure conditions.
One touch push in design enables fast installation
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube


